
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14342 | |
---|---|
DigiKey Part Number | 1568-14342-ND |
Manufacturer | |
Manufacturer Product Number | 14342 |
Description | UARM SWIFT PRO |
Customer Reference | |
Detailed Description | Arduino Mega2560 Arduino MEGA R3 Shield, Grove uArm Studio, uArm Play, Arduino IDE, Python, ROS Arm Robotics Kit |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Configuration | Arm | |
Utilized IC / Part | ATmega2560 | |
Interconnect System | Arduino MEGA R3 Shield, Grove | |
Suggested Programming Environment | uArm Studio, uArm Play, Arduino IDE, Python, ROS | |
Included MCU/MPU Board(s) | Arduino Mega2560 | |
Contents | Board(s), Cable(s), Chassis, Power Supply, Servo(s) |
Discontinued
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,424.91000 | ¥8,424.91 |