
14262 | |
|---|---|
DigiKey Part Number | 1568-14262-ND |
Manufacturer | |
Manufacturer Product Number | 14262 |
Description | EVAL BOARD FOR LMV324 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMV324 - Electret Microphone Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Function | Electret Microphone | |
Embedded | - | |
Utilized IC / Part | LMV324 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥124.98000 | ¥124.98 |











