22 AWG Hook-Up Wire Solid Gray 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08025

DigiKey Part Number
1568-08025-ND
Manufacturer
Manufacturer Product Number
08025
Description
HOOK-UP SOLID 22AWG GRAY 25'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire Solid Gray 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
Mfr
Conductor Strand
Solid
Packaging
Bulk
Length
25.00' (7.62m)
Part Status
Active
Jacket Color
Cable Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.59000¥31.59
Manufacturers Standard Package
Alternate Color
HOOK-UP SOLID 22AWG BROWN 25'
In-Stock: 25
Unit Price: ¥34.43000
HOOK-UP SOLID 22AWG YELLOW 25'
In-Stock: 69
Unit Price: ¥31.59000
HOOK-UP SOLID 22AWG WHITE 25'
In-Stock: 123
Unit Price: ¥28.47000
HOOK-UP SOLID 22AWG BLACK 25'
In-Stock: 244
Unit Price: ¥31.59000
HOOK-UP SOLID 22AWG RED 25'
In-Stock: 217
Unit Price: ¥31.59000