SparkFun Electronics Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
107 In Stock | 1 : ¥26.41000 Bulk | - | Bulk | Active | Hook-Up | 22 AWG | Solid | - | - | - | - | 25.00' (7.62m) | - | - | Black | - | - | ||
89 In Stock | 1 : ¥26.41000 Bulk | - | Bulk | Active | Hook-Up | 22 AWG | Solid | - | - | - | - | 25.00' (7.62m) | - | - | Red | - | - | ||
41 In Stock | 1 : ¥26.41000 Bulk | - | Bulk | Active | Hook-Up | 22 AWG | Solid | - | - | - | - | 25.00' (7.62m) | - | - | Yellow | - | - | ||
34 In Stock | 1 : ¥26.41000 Bulk | - | Bulk | Active | Hook-Up | 22 AWG | Solid | - | - | - | - | 25.00' (7.62m) | - | - | Gray | - | - | ||
0 In Stock Check Lead Time | 1 : ¥23.78000 Bulk | - | Bulk | Active | Hook-Up | 22 AWG | Solid | - | - | - | - | 25.00' (7.62m) | - | - | White | - | - | ||
6 In Stock | 1 : ¥26.41000 Bulk | - | Bulk | Active | Hook-Up | 22 AWG | - | - | - | - | - | 25.00' (7.62m) | - | - | White | - | - | ||
24 In Stock | 1 : ¥29.62000 Bulk | - | Bulk | Active | Hook-Up | 22 AWG | - | - | - | - | - | 25.00' (7.62m) | - | - | Black | - | - | ||
22 In Stock | 1 : ¥29.62000 Bulk | - | Bulk | Active | Hook-Up | 22 AWG | - | - | - | - | - | 25.00' (7.62m) | - | - | Red | - | - | ||
20 In Stock | 1 : ¥29.62000 Bulk | - | Bulk | Active | Hook-Up | 22 AWG | Solid | - | - | - | - | 25.00' (7.62m) | - | - | Brown | - | - |