
BS170P | |
|---|---|
DigiKey Part Number | BS170P-ND |
Manufacturer | |
Manufacturer Product Number | BS170P |
Description | MOSFET N-CH 60V 270MA TO92-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 270mA (Ta) 625mW (Ta) Through Hole TO-92 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 60 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 625mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-92 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5Ohm @ 200mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VN0808L-G | Microchip Technology | 721 | VN0808L-G-ND | ¥12.40000 | Similar |
| VN10KN3-G-P002 | Microchip Technology | 1,922 | 150-VN10KN3-G-P002CT-ND | ¥5.95000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.99000 | ¥11.99 |
| 10 | ¥7.52600 | ¥75.26 |
| 100 | ¥4.98020 | ¥498.02 |
| 500 | ¥3.88706 | ¥1,943.53 |
| 1,000 | ¥3.53518 | ¥3,535.18 |
| 4,000 | ¥2.99025 | ¥11,961.00 |
| 8,000 | ¥2.78095 | ¥22,247.60 |
| 12,000 | ¥2.67437 | ¥32,092.44 |











