SC24WL-3S25 | ||
---|---|---|
DigiKey Part Number | SOU1267-ND | |
Manufacturer | ||
Manufacturer Product Number | SC24WL-3S25 | |
Description | CONTACT SOCKET 24-26AWG CRIMP | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact 24-26 AWG Size 20 Crimp Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Socket | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 24-26 AWG | |
Wire Gauge or Range - mm² | 0.12 ~ 0.25mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Termination Finish | Gold | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥10.52400 | ¥105.24 |
25 | ¥10.07440 | ¥251.86 |
50 | ¥9.84960 | ¥492.48 |
100 | ¥9.40220 | ¥940.22 |
250 | ¥8.50684 | ¥2,126.71 |
500 | ¥7.83532 | ¥3,917.66 |
1,000 | ¥6.71607 | ¥6,716.07 |
2,500 | ¥6.26833 | ¥15,670.82 |