SC16ML-1D70 | ||
---|---|---|
DigiKey Part Number | SOU1654-ND | |
Manufacturer | ||
Manufacturer Product Number | SC16ML-1D70 | |
Description | CONN SOCKET 16-18AWG GOLD CRIMP | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Gold Crimp 16-18 AWG Stamped | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.11µin (0.130µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.13000 | ¥13.13 |
10 | ¥11.41900 | ¥114.19 |
100 | ¥10.20090 | ¥1,020.09 |
1,000 | ¥7.28645 | ¥7,286.45 |
5,000 | ¥6.46064 | ¥32,303.20 |
10,000 | ¥6.31491 | ¥63,149.10 |