RC16M23N | |
---|---|
DigiKey Part Number | RC16M23N-ND |
Manufacturer | |
Manufacturer Product Number | RC16M23N |
Description | CONN SOCKET 16-20AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 16-20 AWG Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
50 | ¥9.84960 | ¥492.48 |
100 | ¥9.40220 | ¥940.22 |
1,000 | ¥6.71607 | ¥6,716.07 |
5,000 | ¥5.95491 | ¥29,774.55 |
10,000 | ¥5.82059 | ¥58,205.90 |