333125 | |
---|---|
DigiKey Part Number | 5032-333125-ND |
Manufacturer | |
Manufacturer Product Number | 333125 |
Description | AIR QUALITY SENSOR MQ135 EASYC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | MQ-135 Air Quality Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soldered Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Air Quality | |
Utilized IC / Part | MQ-135 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.47000 | ¥79.47 |