SNS-MQ135 | |
---|---|
DigiKey Part Number | 1188-SNS-MQ135-ND |
Manufacturer | |
Manufacturer Product Number | SNS-MQ135 |
Description | SENSOR AIR QUAL ANALOG/DGT OUT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Air Quality Sensor Analog, Digital |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Air Quality | |
Accuracy | - | |
Output | Analog, Digital | |
Operating Temperature | - | |
Voltage - Supply | 5V | |
Current - Supply | 40mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.21000 | ¥53.21 |