SPD50K60D | |
---|---|
DigiKey Part Number | 2106-SPD50K60D-ND |
Manufacturer | |
Manufacturer Product Number | SPD50K60D |
Description | SPD TYPE 1 600VAC MCOV 1 POLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 1 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 600VAC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 50 kA | |
Operating Temperature | - | |
Features | Visual Life Indicator | |
Mounting Type | Wall Mount | |
Approval Agency | UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,403.16000 | ¥4,403.16 |
10 | ¥4,178.16000 | ¥41,781.60 |