SP-2811N | ||
---|---|---|
DigiKey Part Number | 433-SP-2811N-ND | |
Manufacturer | ||
Manufacturer Product Number | SP-2811N | |
Description | SPEAKER 8OHM 2W TOP PORT 84DB | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose Speaker 2 W 380 Hz ~ 20 kHz Top Square | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 380 Hz ~ 20 kHz | |
Frequency - Self Resonant | 380Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 84.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 3 W | |
Port Location | Top | |
Shape | Square | |
Material - Cone | Paper, Polyurethane (PU) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.102" L x 1.102" W (28.00mm x 28.00mm) | |
Height - Seated (Max) | 0.441" (11.20mm) | |
Operating Temperature | - | |
Distortion Rating | 5% Max @ 1kHz, 1W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.29000 | ¥41.29 |
10 | ¥34.07700 | ¥340.77 |
25 | ¥31.41560 | ¥785.39 |
50 | ¥29.48800 | ¥1,474.40 |
100 | ¥27.63180 | ¥2,763.18 |
250 | ¥25.97372 | ¥6,493.43 |
450 | ¥24.46804 | ¥11,010.62 |