SP-2306Y | ||
---|---|---|
DigiKey Part Number | 433-1248-ND | |
Manufacturer | ||
Manufacturer Product Number | SP-2306Y | |
Description | SPEAKER 8OHM 1W TOP PORT 82DB | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose Speaker 1 W 800 Hz ~ 20 kHz Top Round | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 800 Hz ~ 20 kHz | |
Frequency - Self Resonant | 800Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 82.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.5 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.906" Dia (23.00mm) | |
Height - Seated (Max) | 0.234" (5.95mm) | |
Operating Temperature | -20°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥10.62300 | ¥106.23 |
25 | ¥9.82160 | ¥245.54 |
40 | ¥9.23750 | ¥369.50 |
200 | ¥8.67685 | ¥1,735.37 |
400 | ¥8.08415 | ¥3,233.66 |
600 | ¥7.45463 | ¥4,472.78 |
1,000 | ¥7.00627 | ¥7,006.27 |