SP-1511S-6 | ||
---|---|---|
DigiKey Part Number | 433-1211-ND | |
Manufacturer | ||
Manufacturer Product Number | SP-1511S-6 | |
Description | SPEAKER 8OHM 500MW TOP PORT 82DB | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 300 Hz ~ 5 kHz Top Rectangular | |
Datasheet | Datasheet | |
EDA/CAD Models | SP-1511S-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 300 Hz ~ 5 kHz | |
Frequency - Self Resonant | 750Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 82.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 800 mW | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyetheretherketone (PEEK) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Termination | Spring Type | |
Size / Dimension | 0.591" L x 0.433" W (15.00mm x 11.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.35000 | ¥15.35 |
10 | ¥12.73300 | ¥127.33 |
25 | ¥11.77240 | ¥294.31 |
40 | ¥11.06825 | ¥442.73 |
150 | ¥10.39247 | ¥1,558.87 |
300 | ¥9.62873 | ¥2,888.62 |
450 | ¥8.92082 | ¥4,014.37 |
1,050 | ¥8.51529 | ¥8,941.05 |