
SS210A | |
|---|---|
DigiKey Part Number | 1655-SS210ATR-ND - Tape & Reel (TR) 1655-SS210ACT-ND - Cut Tape (CT) 1655-SS210ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS210A |
Description | DIODE SCHOTTKY 100V 2A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SS210A Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 28pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 2 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥1.59600 | ¥15.96 |
| 100 | ¥0.99740 | ¥99.74 |
| 500 | ¥0.73520 | ¥367.60 |
| 1,000 | ¥0.65035 | ¥650.35 |
| 2,000 | ¥0.57870 | ¥1,157.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.50098 | ¥2,504.90 |
| 10,000 | ¥0.45287 | ¥4,528.70 |
| 15,000 | ¥0.42833 | ¥6,424.95 |
| 25,000 | ¥0.40075 | ¥10,018.75 |
| 35,000 | ¥0.38441 | ¥13,454.35 |
| 50,000 | ¥0.36852 | ¥18,426.00 |










