
SS24A | |
|---|---|
DigiKey Part Number | 1655-SS24ATR-ND - Tape & Reel (TR) 1655-SS24ACT-ND - Cut Tape (CT) 1655-SS24ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS24A |
Description | DIODE SCHOTTKY 40V 2A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 28pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 2 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.14100 | ¥11.41 |
| 100 | ¥0.70790 | ¥70.79 |
| 500 | ¥0.51686 | ¥258.43 |
| 1,000 | ¥0.45492 | ¥454.92 |
| 2,000 | ¥0.40266 | ¥805.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.32020 | ¥1,601.00 |
| 10,000 | ¥0.28761 | ¥2,876.10 |
| 15,000 | ¥0.27097 | ¥4,064.55 |
| 25,000 | ¥0.25227 | ¥6,306.75 |
| 35,000 | ¥0.24119 | ¥8,441.65 |
| 50,000 | ¥0.23041 | ¥11,520.50 |



