SS210A | ||
---|---|---|
DigiKey Part Number | 1655-SS210ATR-ND - Tape & Reel (TR) 1655-SS210ACT-ND - Cut Tape (CT) 1655-SS210ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SS210A | |
Description | DIODE SCHOTTKY 100V 2A SMA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 100 V 2A Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet | |
EDA/CAD Models | SS210A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | 28pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.13400 | ¥21.34 |
100 | ¥1.04340 | ¥104.34 |
500 | ¥0.87036 | ¥435.18 |
1,000 | ¥0.60470 | ¥604.70 |
2,000 | ¥0.52409 | ¥1,048.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.48612 | ¥2,430.60 |
10,000 | ¥0.40313 | ¥4,031.30 |
25,000 | ¥0.39602 | ¥9,900.50 |
50,000 | ¥0.35570 | ¥17,785.00 |
125,000 | ¥0.30828 | ¥38,535.00 |