SMDA24LCC | ||
---|---|---|
DigiKey Part Number | 1655-SMDA24LCCTR-ND - Tape & Reel (TR) 1655-SMDA24LCCCT-ND - Cut Tape (CT) 1655-SMDA24LCCDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMDA24LCC | |
Description | TVS DIODE 24VWM 43VC 8-SO | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 43V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 43V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | Ethernet | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.32000 | ¥53.20 |
100 | ¥3.68110 | ¥368.11 |
500 | ¥3.07554 | ¥1,537.77 |
1,000 | ¥2.61747 | ¥2,617.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.33116 | ¥5,827.90 |
5,000 | ¥2.20846 | ¥11,042.30 |
12,500 | ¥2.04488 | ¥25,561.00 |
25,000 | ¥2.02463 | ¥50,615.75 |