1/1 Transceiver Half RS422, RS485 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THVD2410DRBR

DigiKey Part Number
296-THVD2410DRBRTR-ND - Tape & Reel (TR)
296-THVD2410DRBRCT-ND - Cut Tape (CT)
296-THVD2410DRBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THVD2410DRBR
Description
IC TRANSCEIVER HALF 1/1 8SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
THVD2410DRBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
250 mV
Manufacturer
Texas Instruments
Data Rate
500kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-VDFN Exposed Pad
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SON (3x3)
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,668
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.97000¥36.97
10¥28.02700¥280.27
25¥25.79560¥644.89
100¥23.33710¥2,333.71
250¥22.16524¥5,541.31
500¥22.13018¥11,065.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥21.82376¥65,471.28
Manufacturers Standard Package