SMAJ24CA | ||
---|---|---|
DigiKey Part Number | 1655-SMAJ24CATR-ND - Tape & Reel (TR) 1655-SMAJ24CACT-ND - Cut Tape (CT) 1655-SMAJ24CADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMAJ24CA | |
Description | TVS DIODE 24VWM 38.9VC SMA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.38900 | ¥23.89 |
100 | ¥1.20680 | ¥120.68 |
500 | ¥0.98446 | ¥492.23 |
1,000 | ¥0.73039 | ¥730.39 |
2,000 | ¥0.61447 | ¥1,228.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.58749 | ¥2,937.45 |
10,000 | ¥0.50810 | ¥5,081.00 |
25,000 | ¥0.49857 | ¥12,464.25 |
50,000 | ¥0.41283 | ¥20,641.50 |
125,000 | ¥0.40648 | ¥50,810.00 |