GBU1510 | |
---|---|
DigiKey Part Number | 1655-GBU1510-ND |
Manufacturer | |
Manufacturer Product Number | GBU1510 |
Description | BRIDGE RECT 1PHASE 1KV 15A GBU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBU |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 15 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 15 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-ESIP | |
Supplier Device Package | GBU | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
20 | ¥6.71500 | ¥134.30 |
100 | ¥5.22200 | ¥522.20 |
500 | ¥4.42616 | ¥2,213.08 |
1,000 | ¥3.60555 | ¥3,605.55 |
2,000 | ¥3.39420 | ¥6,788.40 |
5,000 | ¥3.23258 | ¥16,162.90 |
10,000 | ¥3.08339 | ¥30,833.90 |