DB155 | ||
---|---|---|
DigiKey Part Number | 1655-DB155-ND | |
Manufacturer | ||
Manufacturer Product Number | DB155 | |
Description | BRIDGE RECT 1P 600V 1.5A DB-M | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole DB-M | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-EDIP (0.321", 8.15mm) | |
Supplier Device Package | DB-M | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.01000 | ¥3.01 |
50 | ¥2.26000 | ¥113.00 |
100 | ¥1.41870 | ¥141.87 |
500 | ¥1.31378 | ¥656.89 |
1,000 | ¥0.89339 | ¥893.39 |
2,000 | ¥0.82242 | ¥1,644.84 |
5,000 | ¥0.78827 | ¥3,941.35 |
10,000 | ¥0.70944 | ¥7,094.40 |
50,000 | ¥0.65689 | ¥32,844.50 |