80CNQ045SL | ||
---|---|---|
DigiKey Part Number | 1655-2137-ND | |
Manufacturer | ||
Manufacturer Product Number | 80CNQ045SL | |
Description | DIODE ARR SCHOTT 45V 40A PRM2-SL | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 40A Surface Mount PRM2-SL | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 40 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 mA @ 45 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | PRM2-SL | |
Supplier Device Package | PRM2-SL | |
Base Product Number |