15SQ050 | ||
---|---|---|
DigiKey Part Number | 15SQ050SMC-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 15SQ050 | |
Description | DIODE SCHOTTKY 50V 15A R-6 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Diode 50 V 15A Through Hole R-6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 nA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | R-6 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.00692 | ¥1,503.46 |
1,000 | ¥2.55910 | ¥2,559.10 |
2,500 | ¥2.27918 | ¥5,697.95 |
5,000 | ¥2.15922 | ¥10,796.10 |
12,500 | ¥1.99927 | ¥24,990.88 |
25,000 | ¥1.97948 | ¥49,487.00 |