TE30A2403B01 | ||
---|---|---|
DigiKey Part Number | 271-2923-ND | |
Manufacturer | ||
Manufacturer Product Number | TE30A2403B01 | |
Description | AC/DC WALL MOUNT ADAPTER 24V 32W | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 24V 32 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade, Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 1.33A | |
Power (Watts) | 32 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 57" (1.45m) | |
Input Connector | NEMA 1-15P, Multi-Blade (Sold Separately) | |
Size / Dimension | 3.78" L x 2.17" W x 1.32" H (96.0mm x 55.0mm x 33.6mm) | |
Approval Agency | CB, CE, DEMKO, UL | |
Weight | 0.551 lb (249.93 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥213.94000 | ¥213.94 |
5 | ¥210.66800 | ¥1,053.34 |
10 | ¥207.37600 | ¥2,073.76 |
25 | ¥197.50360 | ¥4,937.59 |
50 | ¥190.91820 | ¥9,545.91 |
100 | ¥177.75210 | ¥17,775.21 |
250 | ¥175.11852 | ¥43,779.63 |