AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
198 In Stock | 1 : ¥205.32000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 1.33A | 32 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 57" (1.45m) | IEC 320-C14 | 3.76" L x 2.13" W x 1.22" H (95.5mm x 54.0mm x 31.0mm) | CB, CE, DEMKO, UL | |||
80 In Stock | 1 : ¥213.94000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 24V | 1.33A | 32 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 57" (1.45m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 3.78" L x 2.17" W x 1.32" H (96.0mm x 55.0mm x 33.6mm) | CB, CE, DEMKO, UL |