HD15-6-A+G | ||
---|---|---|
DigiKey Part Number | 271-2259-ND | |
Manufacturer | ||
Manufacturer Product Number | HD15-6-A+G | |
Description | AC/DC CONVERTER 15V 90W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Linear AC DC Converters 1 Output 15V 100 ~ 240 VAC Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear | |
Number of Outputs | 1 | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 55% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 9.00" L x 4.88" W x 2.75" H (228.6mm x 124.0mm x 69.9mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,448.21000 | ¥1,448.21 |
5 | ¥1,396.49200 | ¥6,982.46 |
20 | ¥1,375.80450 | ¥27,516.09 |