SMP1325-085LF | ||
---|---|---|
DigiKey Part Number | 863-1683-2-ND - Tape & Reel (TR) 863-1683-1-ND - Cut Tape (CT) 863-1683-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMP1325-085LF | |
Description | RF DIODE PIN 200V 4.5W 3QFN | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | RF Diode PIN - Single 200V 200 mA 4.5 W 3-QFN (2x2) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 200V | |
Current - Max | 200 mA | |
Capacitance @ Vr, F | 0.65pF @ 20V, 1MHz | |
Resistance @ If, F | 500mOhm @ 100mA, 100MHz | |
Power Dissipation (Max) | 4.5 W | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Package / Case | 2-VDFN Exposed Pad | |
Supplier Device Package | 3-QFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
10 | ¥11.33700 | ¥113.37 |
25 | ¥10.69520 | ¥267.38 |
100 | ¥9.11240 | ¥911.24 |
250 | ¥8.55644 | ¥2,139.11 |
500 | ¥7.53208 | ¥3,766.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.53208 | ¥22,596.24 |