SMP1302-085LF | ||
---|---|---|
DigiKey Part Number | 863-1146-2-ND - Tape & Reel (TR) 863-1146-1-ND - Cut Tape (CT) 863-1146-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMP1302-085LF | |
Description | RF DIODE PIN 200V 3W 3QFN | |
Manufacturer Standard Lead Time | 70 Weeks | |
Customer Reference | ||
Detailed Description | RF Diode PIN - Single 200V 1.5 A 3 W 3-QFN (2x2) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 200V | |
Current - Max | 1.5 A | |
Capacitance @ Vr, F | 0.35pF @ 30V, 1MHz | |
Resistance @ If, F | 1.5Ohm @ 100mA, 100MHz | |
Power Dissipation (Max) | 3 W | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Package / Case | 2-VDFN Exposed Pad | |
Supplier Device Package | 3-QFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.80000 | ¥17.80 |
10 | ¥15.97500 | ¥159.75 |
25 | ¥15.06640 | ¥376.66 |
100 | ¥12.83780 | ¥1,283.78 |
250 | ¥12.05396 | ¥3,013.49 |
500 | ¥10.54716 | ¥5,273.58 |
1,000 | ¥8.73909 | ¥8,739.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.13643 | ¥24,409.29 |
6,000 | ¥7.83507 | ¥47,010.42 |