SKY66298-11-EVB | |
---|---|
DigiKey Part Number | 863-2070-ND |
Manufacturer | |
Manufacturer Product Number | SKY66298-11-EVB |
Description | EVALUATION BOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | - SKY66298-11 Amplifier 900MHz ~ 990MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 900MHz ~ 990MHz | |
For Use With/Related Products | SKY66298-11 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥903.06000 | ¥903.06 |