SKY13374-397LF-EVB | ||
---|---|---|
DigiKey Part Number | 863-SKY13374-397LF-EVB-ND | |
Manufacturer | ||
Manufacturer Product Number | SKY13374-397LF-EVB | |
Description | EVALUATION BOARD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | - SKY13374-397LF Switch, SPDT 300kHz ~ 6GHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch, SPDT | |
Frequency | 300kHz ~ 6GHz | |
For Use With/Related Products | SKY13374-397LF | |
Supplied Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥903.06000 | ¥903.06 |