SI8931B-IS | ||
---|---|---|
DigiKey Part Number | 863-SI8931B-IS-ND | |
Manufacturer | ||
Manufacturer Product Number | SI8931B-IS | |
Description | POWER ISOLATION | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Isolation Amplifier IC Isolated Voltage Sensing 8-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Isolation Amplifier | |
Applications | Isolated Voltage Sensing | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.50000 | ¥49.50 |
10 | ¥44.74100 | ¥447.41 |
96 | ¥37.04469 | ¥3,556.29 |
288 | ¥35.37944 | ¥10,189.28 |
576 | ¥32.25788 | ¥18,580.54 |
1,056 | ¥28.09556 | ¥29,668.91 |
2,592 | ¥27.05496 | ¥70,126.46 |