SI8715BC-A-IS | ||
---|---|---|
DigiKey Part Number | 336-3027-ND | |
Manufacturer | ||
Manufacturer Product Number | SI8715BC-A-IS | |
Description | DGTL ISO 3750VRMS 1CH GP 8SOIC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Digital Isolator 3750Vrms 1 Channel 15Mbps 35kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 50ns, 50ns | |
Pulse Width Distortion (Max) | 25ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.03000 | ¥20.03 |
10 | ¥18.02000 | ¥180.20 |
96 | ¥14.48177 | ¥1,390.25 |
288 | ¥13.59788 | ¥3,916.19 |
576 | ¥11.89828 | ¥6,853.41 |
1,056 | ¥9.85852 | ¥10,410.60 |
2,592 | ¥9.17863 | ¥23,791.01 |
5,088 | ¥8.83868 | ¥44,971.20 |