SI8232BB-D-IS1 | ||
---|---|---|
DigiKey Part Number | 336-4686-ND | |
Manufacturer | ||
Manufacturer Product Number | SI8232BB-D-IS1 | |
Description | DGTL ISO 2.5KV 2CH GT DVR 16SOIC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 500mA Gate Driver Capacitive Coupling 2500Vrms 2 Channel 16-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Pulse Width Distortion (Max) | 5.6ns | |
Rise / Fall Time (Typ) | 20ns, 20ns (Max) | |
Current - Output High, Low | 250mA, 500mA | |
Current - Peak Output | 500mA | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 9.4V ~ 24V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, CSA, UR, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.95000 | ¥31.95 |
10 | ¥28.73100 | ¥287.31 |
48 | ¥27.15875 | ¥1,303.62 |
144 | ¥23.53701 | ¥3,389.33 |
288 | ¥22.33024 | ¥6,431.11 |
528 | ¥20.03682 | ¥10,579.44 |
1,008 | ¥16.89853 | ¥17,033.72 |
2,544 | ¥16.05359 | ¥40,840.33 |
5,040 | ¥15.45009 | ¥77,868.45 |