SI5394A-A-GM | ||
---|---|---|
DigiKey Part Number | 336-4800-ND | |
Manufacturer | ||
Manufacturer Product Number | SI5394A-A-GM | |
Description | IC CLOCK MULTIPLIER 44QFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Clock Multiplier, Jitter Attenuator IC 1.028GHz 1 44-VFQFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Multiplier, Jitter Attenuator | |
PLL | Yes | |
Input | LVCMOS | |
Output | CML, HCSL, LVDS, LVPECL, LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 4:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1.028GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 1.89V, 3.14V ~ 3.47V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-VFQFN Exposed Pad | |
Supplier Device Package | 44-QFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥286.82000 | ¥286.82 |
10 | ¥264.54500 | ¥2,645.45 |
25 | ¥252.65600 | ¥6,316.40 |
80 | ¥225.90488 | ¥18,072.39 |
260 | ¥215.50146 | ¥56,030.38 |