SI5332D-D-GM2 | ||
---|---|---|
DigiKey Part Number | 336-SI5332D-D-GM2-ND | |
Manufacturer | ||
Manufacturer Product Number | SI5332D-D-GM2 | |
Description | IC CLOCK GENERATOR 40QFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Clock Generator IC 200MHz 1 40-VFQFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | LVCMOS, Crystal | |
Output | HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 200MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.85000 | $13.85 |
10 | $12.72900 | $127.29 |
25 | $12.20120 | $305.03 |
80 | $10.75038 | $860.03 |
230 | $10.22270 | $2,351.22 |
490 | $9.56318 | $4,685.96 |
980 | $8.77174 | $8,596.31 |