SI5332-6EX-EVB | ||
---|---|---|
DigiKey Part Number | 336-4093-ND | |
Manufacturer | ||
Manufacturer Product Number | SI5332-6EX-EVB | |
Description | 6-OUTPUT SI5332 EVAL KIT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Si5332 Clock Generator Timing Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Timing | |
Function | Clock Generator | |
Embedded | - | |
Utilized IC / Part | Si5332 | |
Primary Attributes | 6-Channel (Hex) | |
Supplied Contents | Board(s) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,231.40000 | ¥1,231.40 |