SI5330B-B00204-GM | ||
---|---|---|
DigiKey Part Number | 336-3341-ND | |
Manufacturer | ||
Manufacturer Product Number | SI5330B-B00204-GM | |
Description | IC CLK BUFFER 1:4 710MHZ 24QFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Clock Fanout Buffer (Distribution), Translator IC 1:4 710 MHz 24-VFQFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Translator | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, LVDS, LVPECL | |
Output | LVDS | |
Frequency - Max | 710 MHz | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.53000 | ¥64.53 |
10 | ¥58.29500 | ¥582.95 |
25 | ¥55.58040 | ¥1,389.51 |
80 | ¥48.26075 | ¥3,860.86 |
230 | ¥46.09226 | ¥10,601.22 |
490 | ¥42.02516 | ¥20,592.33 |
980 | ¥36.60255 | ¥35,870.50 |