SI4743-C10-GMR | ||
---|---|---|
DigiKey Part Number | 336-4881-2-ND - Tape & Reel (TR) 336-4881-1-ND - Cut Tape (CT) 336-4881-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI4743-C10-GMR | |
Description | RF RX AM/FM 520KHZ-1.71MHZ 24QFN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | - RF Receiver AM, FM 520kHz ~ 1.71MHz, 64MHz ~ 108MHz PCB, Surface Mount 24-QFN (4x4) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 520kHz ~ 1.71MHz, 64MHz ~ 108MHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | AM, FM | |
Applications | - | |
Current - Receiving | 26mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.57000 | ¥50.57 |
10 | ¥46.33400 | ¥463.34 |
25 | ¥42.12040 | ¥1,053.01 |
100 | ¥37.90830 | ¥3,790.83 |
250 | ¥34.74952 | ¥8,687.38 |
500 | ¥31.59038 | ¥15,795.19 |
1,000 | ¥28.43135 | ¥28,431.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥27.37834 | ¥68,445.85 |