SI4743-C10-GM | ||
---|---|---|
DigiKey Part Number | SI4743-C10-GM-ND | |
Manufacturer | ||
Manufacturer Product Number | SI4743-C10-GM | |
Description | RF RX AM/FM 520KHZ-1.71MHZ 24QFN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | - RF Receiver AM, FM 520kHz ~ 1.71MHz, 64MHz ~ 108MHz PCB, Surface Mount 24-QFN (4x4) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 520kHz ~ 1.71MHz, 64MHz ~ 108MHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | AM, FM | |
Applications | - | |
Current - Receiving | 26mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.57000 | ¥50.57 |
10 | ¥46.33400 | ¥463.34 |
25 | ¥42.12040 | ¥1,053.01 |
80 | ¥37.90875 | ¥3,032.70 |
230 | ¥34.74943 | ¥7,992.37 |
490 | ¥31.59041 | ¥15,479.30 |
980 | ¥28.43132 | ¥27,862.69 |