SI4705-D60-GU | |
---|---|
DigiKey Part Number | SI4705-D60-GU-ND |
Manufacturer | |
Manufacturer Product Number | SI4705-D60-GU |
Description | RF RCVR FM 64MHZ-108MHZ 24SSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver FM 64MHz ~ 108MHz PCB, Surface Mount 24-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Frequency | 64MHz ~ 108MHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | FM | |
Applications | General Purpose | |
Current - Receiving | 18.5mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.00000 | ¥33.00 |
10 | ¥29.44100 | ¥294.41 |
56 | ¥26.49304 | ¥1,483.61 |
112 | ¥24.13777 | ¥2,703.43 |
280 | ¥21.78314 | ¥6,099.28 |
504 | ¥19.54585 | ¥9,851.11 |
1,008 | ¥16.48441 | ¥16,616.29 |
5,040 | ¥15.01262 | ¥75,663.60 |