SI3474B-A01-IMR | ||
---|---|---|
DigiKey Part Number | 336-SI3474B-A01-IMRTR-ND - Tape & Reel (TR) 336-SI3474B-A01-IMRCT-ND - Cut Tape (CT) 336-SI3474B-A01-IMRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI3474B-A01-IMR | |
Description | OCTAL ETHERNET PORT PSE WITH UP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Power Over Ethernet Controller 8 Channel 802.3at (PoE), 802.3bt 56-QFN (8x8) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 8 | |
Power - Max | 90 W | |
Internal Switch(s) | No | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE), 802.3bt | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 17mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.95000 | ¥74.95 |
10 | ¥67.74400 | ¥677.44 |
25 | ¥64.59120 | ¥1,614.78 |
100 | ¥56.08300 | ¥5,608.30 |
250 | ¥53.56272 | ¥13,390.68 |
500 | ¥48.83658 | ¥24,418.29 |
1,000 | ¥42.53509 | ¥42,535.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥40.95972 | ¥102,399.30 |