LTC4291IUF-1#TRPBF | ||
---|---|---|
DigiKey Part Number | 505-LTC4291IUF-1#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4291IUF-1#TRPBFCT-ND - Cut Tape (CT) 505-LTC4291IUF-1#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC4291IUF-1#TRPBF | |
Description | IC POE CNTRL 8 CHANNEL 24QFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Power Over Ethernet Controller 8 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 24-QFN (4x4) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 8 | |
Power - Max | 71.3 W | |
Internal Switch(s) | No | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3af (PoE), 802.3bt | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 10mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.36000 | ¥53.36 |
10 | ¥47.95100 | ¥479.51 |
25 | ¥45.33200 | ¥1,133.30 |
100 | ¥39.28910 | ¥3,928.91 |
250 | ¥37.27404 | ¥9,318.51 |
500 | ¥33.44604 | ¥16,723.02 |
1,000 | ¥28.20748 | ¥28,207.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥26.79712 | ¥66,992.80 |