SI34071-A01-GM | ||
---|---|---|
DigiKey Part Number | 336-SI34071-A01-GM-ND | |
Manufacturer | ||
Manufacturer Product Number | SI34071-A01-GM | |
Description | 802.3BT PD WITH INTEGRATED DC DC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3bt 32-QFN (5x5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Power - Max | 71 W | |
Internal Switch(s) | No | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3bt | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-QFN | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.64000 | ¥34.64 |
10 | ¥31.32700 | ¥313.27 |
31 | ¥29.87129 | ¥926.01 |
124 | ¥25.93758 | ¥3,216.26 |
279 | ¥25.65437 | ¥7,157.57 |