SI3050-E1-FM | |
---|---|
DigiKey Part Number | SI3050-E1-FM-ND |
Manufacturer | |
Manufacturer Product Number | SI3050-E1-FM |
Description | IC TELECOM INTERFACE 24QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Direct Access Arrangement (DAA) 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Direct Access Arrangement (DAA) | |
Interface | GCI, PCM, SPI | |
Number of Circuits | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 8.5mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.88000 | ¥35.88 |
10 | ¥32.18300 | ¥321.83 |
25 | ¥30.42920 | ¥760.73 |
80 | ¥26.37013 | ¥2,109.61 |
230 | ¥25.01800 | ¥5,754.14 |
490 | ¥23.80863 | ¥11,666.23 |