SE5501L-R | ||
---|---|---|
DigiKey Part Number | 863-1380-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SE5501L-R | |
Description | IC FRONTEND MOD 802.11N DL 30QFN | |
Customer Reference | ||
Detailed Description | RF Front End 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz 802.11a/b/g/n 30-QFN (3x5) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | 802.11a/b/g/n | |
Frequency | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | |
Features | - | |
Package / Case | 30-VFQFN Exposed Pad | |
Supplier Device Package | 30-QFN (3x5) |