SE5004L-EK1 | ||
---|---|---|
DigiKey Part Number | 863-1434-ND | |
Manufacturer | ||
Manufacturer Product Number | SE5004L-EK1 | |
Description | EVAL KIT FOR SE5004L | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | - SE5004L Power Amplifier, Detector 5GHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Amplifier, Detector | |
Frequency | 5GHz | |
For Use With/Related Products | SE5004L | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥903.06000 | ¥903.06 |