510CBA25M0000BAG | ||
---|---|---|
DigiKey Part Number | 510CBA25M0000BAG-ND | |
Manufacturer | ||
Manufacturer Product Number | 510CBA25M0000BAG | |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.050" (1.28mm) | |
Current - Supply (Disable) (Max) | 18mA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.43000 | ¥26.43 |
10 | ¥25.20300 | ¥252.03 |
50 | ¥23.94500 | ¥1,197.25 |
100 | ¥21.42480 | ¥2,142.48 |
500 | ¥20.16478 | ¥10,082.39 |
1,000 | ¥17.64419 | ¥17,644.19 |
2,500 | ¥16.38389 | ¥40,959.73 |
5,000 | ¥15.75374 | ¥78,768.70 |