SIT8924AA-12-33E-100.000000 | ||
---|---|---|
DigiKey Part Number | 1473-SIT8924AA-12-33E-100.000000-ND | |
Manufacturer | ||
Manufacturer Product Number | SIT8924AA-12-33E-100.000000 | |
Description | MEMS OSC XO 100.0000MHZ LVCMOS | |
Customer Reference | ||
Detailed Description | 100 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.75000 | ¥38.75 |
10 | ¥36.81100 | ¥368.11 |
50 | ¥34.87340 | ¥1,743.67 |
100 | ¥31.96720 | ¥3,196.72 |
500 | ¥30.51430 | ¥15,257.15 |
1,000 | ¥26.15514 | ¥26,155.14 |
2,500 | ¥24.21774 | ¥60,544.35 |