SIT8021AI-J4-XXS-10.000000 | ||
---|---|---|
DigiKey Part Number | 1473-SIT8021AI-J4-XXS-10.000000-ND | |
Manufacturer | ||
Manufacturer Product Number | SIT8021AI-J4-XXS-10.000000 | |
Description | MEMS OSC XO 10.0000MHZ LVCMOS | |
Customer Reference | ||
Detailed Description | 10 MHz XO (Standard) LVCMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 4-UFBGA, CSPBGA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 160µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, CSPBGA | |
Size / Dimension | 0.061" L x 0.033" W (1.54mm x 0.84mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | 1.5µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥9.03800 | ¥90.38 |
50 | ¥8.83160 | ¥441.58 |
100 | ¥7.56980 | ¥756.98 |
500 | ¥7.35936 | ¥3,679.68 |
1,000 | ¥6.20290 | ¥6,202.90 |
2,500 | ¥5.88748 | ¥14,718.70 |
5,000 | ¥5.67721 | ¥28,386.05 |
10,000 | ¥5.46693 | ¥54,669.30 |